Diode 30 V 2A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA230AH_R1_00001

DigiKey Part Number
3757-SBA230AH_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA230AH_R1_00001CT-ND - Cut Tape (CT)
3757-SBA230AH_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA230AH_R1_00001
Description
DIODE SCHOTTKY 30V 2A SOD123HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.815
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04759 €142,77 €
6.0000,04273 €256,38 €
9.0000,04024 €362,16 €
15.0000,03746 €561,90 €
21.0000,03580 €751,80 €
30.0000,03420 €1.026,00 €
75.0000,03067 €2.300,25 €
150.0000,02849 €4.273,50 €
300.0000,02732 €8.196,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14100 €1,41 €
1000,08800 €8,80 €
5000,06476 €32,38 €
1.0000,05721 €57,21 €
Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
1000,09660 €9,66 €
5000,07120 €35,60 €
1.0000,06300 €63,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €