
SBA140CS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA140CS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA140CS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA140CS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA140CS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03218 € | 160,90 € |
| 10.000 | 0,02890 € | 289,00 € |
| 15.000 | 0,02722 € | 408,30 € |
| 25.000 | 0,02533 € | 633,25 € |
| 35.000 | 0,02422 € | 847,70 € |
| 50.000 | 0,02313 € | 1.156,50 € |
| 125.000 | 0,02074 € | 2.592,50 € |
| 250.000 | 0,01927 € | 4.817,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


