


SBA140CH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA140CH_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA140CH_R1_00001CT-ND - Cut Tape (CT) 3757-SBA140CH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA140CH_R1_00001 |
Description | DIODE SCHOTTKY 40V 1A SOD323HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07730 € | 7,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03777 € | 188,85 € |
| 10.000 | 0,03230 € | 323,00 € |
| 15.000 | 0,03024 € | 453,60 € |
| 25.000 | 0,02895 € | 723,75 € |
| 35.000 | 0,02852 € | 998,20 € |
| 50.000 | 0,02324 € | 1.162,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

