
SBA130CS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA130CS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA130CS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 1A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03633 € | 181,65 € |
| 10.000 | 0,03269 € | 326,90 € |
| 15.000 | 0,03083 € | 462,45 € |
| 25.000 | 0,02874 € | 718,50 € |
| 35.000 | 0,02750 € | 962,50 € |
| 50.000 | 0,02657 € | 1.328,50 € |
| Unit Price without VAT: | 0,03633 € |
|---|---|
| Unit Price with VAT: | 0,04323 € |

