
SBA0840AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0840AS_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0840AS_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0840AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0840AS_R1_00001 |
Description | DIODE SCHOTTKY 40V 800MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 800mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 800mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 800 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02844 € | 85,32 € |
| 6.000 | 0,02533 € | 151,98 € |
| 9.000 | 0,02373 € | 213,57 € |
| 15.000 | 0,02194 € | 329,10 € |
| 21.000 | 0,02088 € | 438,48 € |
| 30.000 | 0,01985 € | 595,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05860 € | 5,86 € |
| 500 | 0,04258 € | 21,29 € |
| 1.000 | 0,03737 € | 37,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06560 € | 32,80 € |
| 1.000 | 0,05796 € | 57,96 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

