
SBA0520SA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SBA0520SA_R1_00001TR-ND - Tape & Reel (TR) 3757-SBA0520SA_R1_00001CT-ND - Cut Tape (CT) 3757-SBA0520SA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0520SA_R1_00001 |
Description | DIODE ARR SCHOTT 20V 500MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,10870 € | 10,87 € |
| 500 | 0,08638 € | 43,19 € |
| 1.000 | 0,07924 € | 79,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08038 € | 241,14 € |
| 6.000 | 0,05498 € | 329,88 € |
| 9.000 | 0,04829 € | 434,61 € |
| 15.000 | 0,04772 € | 715,80 € |
| 21.000 | 0,04719 € | 990,99 € |
| 30.000 | 0,01821 € | 546,30 € |
| 75.000 | 0,01691 € | 1.268,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









