
SB36AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB36AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB36AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB36AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB36AFC_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A SMAFC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 385pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10046 € | 50,23 € |
| 1.000 | 0,08935 € | 89,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07068 € | 212,04 € |
| 6.000 | 0,06910 € | 414,60 € |
| 9.000 | 0,06120 € | 550,80 € |
| 30.000 | 0,06041 € | 1.812,30 € |
| 75.000 | 0,05133 € | 3.849,75 € |
| 150.000 | 0,04936 € | 7.404,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

