
SB34AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB34AFC_R1_00001TR-ND - Tape & Reel (TR) 3757-SB34AFC_R1_00001CT-ND - Cut Tape (CT) 3757-SB34AFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB34AFC_R1_00001 |
Description | DIODE SCHOTTKY 40V 3A SMAFC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 485pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07294 € | 36,47 € |
| 1.000 | 0,06449 € | 64,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05371 € | 161,13 € |
| 6.000 | 0,04827 € | 289,62 € |
| 9.000 | 0,04550 € | 409,50 € |
| 15.000 | 0,04237 € | 635,55 € |
| 21.000 | 0,04052 € | 850,92 € |
| 30.000 | 0,03873 € | 1.161,90 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

