
SB32AFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SB32AFC_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB32AFC_R1_00001 |
Description | DIODE SCHOTTKY 20V 3A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMAF-C |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 485pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMAF-C |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | 0,05524 € | 11.103,24 € |
| Unit Price without VAT: | 0,05524 € |
|---|---|
| Unit Price with VAT: | 0,06574 € |

