Similar

SB240S_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SB240S_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB240S_R2_00001 |
Description | DIODE SCHOTTKY 40V 2A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-41 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -50°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB140-E3/53 | Vishay General Semiconductor - Diodes Division | 8.663 | 112-SB140-E3/53CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85.000 | 0,04005 € | 3.404,25 € |
| Unit Price without VAT: | 0,04005 € |
|---|---|
| Unit Price with VAT: | 0,04766 € |


