
SB23AFC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SB23AFC_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB23AFC_R2_00001 |
Description | DIODE SCHOTTKY 30V 2A SMAFC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 98pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132.000 | 0,03904 € | 5.153,28 € |
| Unit Price without VAT: | 0,03904 € |
|---|---|
| Unit Price with VAT: | 0,04646 € |

