
S5G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5G_R1_00001TR-ND - Tape & Reel (TR) 3757-S5G_R1_00001CT-ND - Cut Tape (CT) 3757-S5G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5G_R1_00001 |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,14326 € | 114,61 € |
| 1.600 | 0,12889 € | 206,22 € |
| 2.400 | 0,12155 € | 291,72 € |
| 4.000 | 0,11331 € | 453,24 € |
| 5.600 | 0,10843 € | 607,21 € |
| 8.000 | 0,10368 € | 829,44 € |
| 20.000 | 0,09325 € | 1.865,00 € |
| 40.000 | 0,08681 € | 3.472,40 € |
| 80.000 | 0,08498 € | 6.798,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

