Similar

S3A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S3A_R1_00001TR-ND - Tape & Reel (TR) 3757-S3A_R1_00001CT-ND - Cut Tape (CT) 3757-S3A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A_R1_00001 |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 53pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19378 € | 155,02 € |
| 1.600 | 0,17529 € | 280,46 € |
| 2.400 | 0,16586 € | 398,06 € |
| 4.000 | 0,15526 € | 621,04 € |
| 5.600 | 0,14898 € | 834,29 € |
| 8.000 | 0,14288 € | 1.143,04 € |
| 20.000 | 0,12949 € | 2.589,80 € |
| 40.000 | 0,12478 € | 4.991,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27260 € | 27,26 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


