
S2K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2K_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2K_R1_00001 |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,03124 € | 1.874,40 € |
| 120.000 | 0,02895 € | 3.474,00 € |
| 180.000 | 0,02778 € | 5.000,40 € |
| 300.000 | 0,02711 € | 8.133,00 € |
| Unit Price without VAT: | 0,03124 € |
|---|---|
| Unit Price with VAT: | 0,03718 € |

