
S2J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S2J_R1_00001TR-ND - Tape & Reel (TR) 3757-S2J_R1_00001CT-ND - Cut Tape (CT) 3757-S2J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2J_R1_00001 |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,05915 € | 47,32 € |
| 1.600 | 0,05246 € | 83,94 € |
| 2.400 | 0,04904 € | 117,70 € |
| 4.000 | 0,04518 € | 180,72 € |
| 5.600 | 0,04290 € | 240,24 € |
| 8.000 | 0,04068 € | 325,44 € |
| 20.000 | 0,03580 € | 716,00 € |
| 40.000 | 0,03278 € | 1.311,20 € |
| 80.000 | 0,03024 € | 2.419,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






