
S1B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S1B_R1_00001TR-ND - Tape & Reel (TR) 3757-S1B_R1_00001CT-ND - Cut Tape (CT) 3757-S1B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B_R1_00001 |
Description | DIODE STANDARD 100V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07370 € | 7,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,04944 € | 39,55 € |
| 1.600 | 0,04373 € | 69,97 € |
| 2.400 | 0,04080 € | 97,92 € |
| 4.000 | 0,03752 € | 150,08 € |
| 5.600 | 0,03556 € | 199,14 € |
| 8.000 | 0,03367 € | 269,36 € |
| 20.000 | 0,02949 € | 589,80 € |
| 40.000 | 0,02691 € | 1.076,40 € |
| 80.000 | 0,02474 € | 1.979,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

