
S1A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S1A_R1_00001TR-ND - Tape & Reel (TR) 3757-S1A_R1_00001CT-ND - Cut Tape (CT) 3757-S1A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A_R1_00001 |
Description | DIODE STANDARD 50V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,04865 € | 38,92 € |
| 1.600 | 0,04303 € | 68,85 € |
| 2.400 | 0,04015 € | 96,36 € |
| 4.000 | 0,03692 € | 147,68 € |
| 5.600 | 0,03499 € | 195,94 € |
| 8.000 | 0,03313 € | 265,04 € |
| 20.000 | 0,02902 € | 580,40 € |
| 40.000 | 0,02648 € | 1.059,20 € |
| 80.000 | 0,02435 € | 1.948,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07250 € | 7,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

