
S10MC_R1_00601 | |
|---|---|
DigiKey Part Number | 3757-S10MC_R1_00601TR-ND - Tape & Reel (TR) 3757-S10MC_R1_00601CT-ND - Cut Tape (CT) 3757-S10MC_R1_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10MC_R1_00601 |
Description | DIODE STANDARD 1000V 10A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10MC_R1_00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,44200 € | 4,42 € |
| 100 | 0,34050 € | 34,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19210 € | 153,68 € |
| 1.600 | 0,19019 € | 304,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

