
S10KC_R1_00601 | |
---|---|
DigiKey Part Number | 3757-S10KC_R1_00601TR-ND - Tape & Reel (TR) 3757-S10KC_R1_00601CT-ND - Cut Tape (CT) 3757-S10KC_R1_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10KC_R1_00601 |
Description | DIODE STANDARD 800V 10A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,60000 € | 0,60 € |
10 | 0,44000 € | 4,40 € |
100 | 0,30850 € | 30,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,14988 € | 119,90 € |
1.600 | 0,14711 € | 235,38 € |
2.400 | 0,14625 € | 351,00 € |
Unit Price without VAT: | 0,60000 € |
---|---|
Unit Price with VAT: | 0,71400 € |