Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1M_R1_00001

DigiKey Part Number
3757-RS1M_R1_00001TR-ND - Tape & Reel (TR)
3757-RS1M_R1_00001CT-ND - Cut Tape (CT)
3757-RS1M_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1M_R1_00001
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GR1MGood-Ark Semiconductor13.8324786-GR1MCT-ND0,17000 €Parametric Equivalent
RS1MShenzhen Slkormicro Semicon Co., Ltd.17.8735399-RS1MCT-ND0,08000 €Parametric Equivalent
RS1MEVVO3.8085272-RS1MCT-ND0,12000 €Parametric Equivalent
RS1Monsemi408.840RS1MFSCT-ND0,36000 €Parametric Equivalent
RS1MNextGen Components60.0003372-RS1MTR-ND0,05830 €Parametric Equivalent
In-Stock: 2.938
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10900 €1,09 €
1000,06710 €6,71 €
5000,04886 €24,43 €
1.0000,04295 €42,95 €
2.0000,03797 €75,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.4000,02976 €160,70 €
10.8000,02672 €288,58 €
16.2000,02516 €407,59 €
27.0000,02341 €632,07 €
37.8000,02237 €845,59 €
54.0000,02136 €1.153,44 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €