
RS1D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1D_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1D_R1_00001CT-ND - Cut Tape (CT) 3757-RS1D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D_R1_00001 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR1D | Good-Ark Semiconductor | 14.621 | 4786-GR1DCT-ND | 0,17000 € | Parametric Equivalent |
| RS1D-A | ANBON SEMICONDUCTOR (INT'L) LIMITED | 6.423 | 4530-RS1D-ACT-ND | 0,09000 € | Parametric Equivalent |
| RS1D-E3/5AT | Vishay General Semiconductor - Diodes Division | 7.125 | RS1D-E3/5ATGICT-ND | 0,38000 € | Parametric Equivalent |
| RS1D-E3/61T | Vishay General Semiconductor - Diodes Division | 19.444 | RS1D-E3/61TGICT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,03581 € | 64,46 € |
| 3.600 | 0,03181 € | 114,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08640 € | 8,64 € |
| 500 | 0,06358 € | 31,79 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

