


RS1008FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1008FL_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1008FL_R1_00001CT-ND - Cut Tape (CT) 3757-RS1008FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1008FL_R1_00001 |
Description | DIODE STANDARD 800V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,05708 € | 28,54 € |
| 1.000 | 0,05028 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04162 € | 124,86 € |
| 6.000 | 0,03724 € | 223,44 € |
| 9.000 | 0,03501 € | 315,09 € |
| 15.000 | 0,03250 € | 487,50 € |
| 21.000 | 0,03101 € | 651,21 € |
| 30.000 | 0,02956 € | 886,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

