
RPMS310_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-RPMS310_R2_00601TR-ND - Tape & Reel (TR) 3757-RPMS310_R2_00601CT-ND - Cut Tape (CT) 3757-RPMS310_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMS310_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 3A M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
EDA/CAD Models | RPMS310_R2_00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12108 € | 60,54 € |
| 1.000 | 0,10801 € | 108,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09135 € | 274,05 € |
| 6.000 | 0,08295 € | 497,70 € |
| 9.000 | 0,07867 € | 708,03 € |
| 15.000 | 0,07386 € | 1.107,90 € |
| 21.000 | 0,07101 € | 1.491,21 € |
| 30.000 | 0,06824 € | 2.047,20 € |
| 75.000 | 0,06216 € | 4.662,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

