
RPMS210_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-RPMS210_R2_00601TR-ND - Tape & Reel (TR) 3757-RPMS210_R2_00601CT-ND - Cut Tape (CT) 3757-RPMS210_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMS210_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 2A M4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,16208 € | 81,04 € |
| 1.000 | 0,14526 € | 145,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12387 € | 371,61 € |
| 6.000 | 0,11309 € | 678,54 € |
| 9.000 | 0,10759 € | 968,31 € |
| 15.000 | 0,10142 € | 1.521,30 € |
| 21.000 | 0,09776 € | 2.052,96 € |
| 30.000 | 0,09421 € | 2.826,30 € |
| 75.000 | 0,09036 € | 6.777,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

