
RPM610_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-RPM610_R2_00601TR-ND - Tape & Reel (TR) 3757-RPM610_R2_00601CT-ND - Cut Tape (CT) 3757-RPM610_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM610_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 6A M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24490 € | 24,49 € |
| 500 | 0,18622 € | 93,11 € |
| 1.000 | 0,16729 € | 167,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15135 € | 302,70 € |
| 4.000 | 0,13793 € | 551,72 € |
| 6.000 | 0,13109 € | 786,54 € |
| 10.000 | 0,12340 € | 1.234,00 € |
| 14.000 | 0,11885 € | 1.663,90 € |
| 20.000 | 0,11442 € | 2.288,40 € |
| 50.000 | 0,10790 € | 5.395,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

