
RB491D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB491D_R1_00001TR-ND - Tape & Reel (TR) 3757-RB491D_R1_00001CT-ND - Cut Tape (CT) 3757-RB491D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB491D_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | RB491D_R1_00001 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05134 € | 25,67 € |
| 1.000 | 0,04516 € | 45,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03729 € | 111,87 € |
| 6.000 | 0,03331 € | 199,86 € |
| 9.000 | 0,03127 € | 281,43 € |
| 15.000 | 0,02899 € | 434,85 € |
| 21.000 | 0,02763 € | 580,23 € |
| 30.000 | 0,02632 € | 789,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

