
PZS52C9V1M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C9V1M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C9V1M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C9V1M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C9V1M1Q_R1_00501 |
Description | DIODE ZENER 9.1V 250MW DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DFN1006-2L |
Power - Max 250 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04068 € | 20,34 € |
| 1.000 | 0,03567 € | 35,67 € |
| 2.000 | 0,03145 € | 62,90 € |
| 5.000 | 0,02686 € | 134,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02401 € | 240,10 € |
| 20.000 | 0,02161 € | 432,20 € |
| 30.000 | 0,02038 € | 611,40 € |
| 50.000 | 0,01901 € | 950,50 € |
| 70.000 | 0,01819 € | 1.273,30 € |
| 100.000 | 0,01740 € | 1.740,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

