Zener Diode 12 V 250 mW ±5% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZS52C12M1Q_R1_00501

DigiKey Part Number
3757-PZS52C12M1Q_R1_00501TR-ND - Tape & Reel (TR)
3757-PZS52C12M1Q_R1_00501CT-ND - Cut Tape (CT)
3757-PZS52C12M1Q_R1_00501DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS52C12M1Q_R1_00501
Description
DIODE ZENER 12V 250MW DFN1006-2L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DFN1006-2L
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
1000,05600 €5,60 €
5000,04068 €20,34 €
1.0000,03567 €35,67 €
2.0000,03145 €62,90 €
5.0000,02686 €134,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02401 €240,10 €
20.0000,02161 €432,20 €
30.0000,02038 €611,40 €
50.0000,01901 €950,50 €
70.0000,01819 €1.273,30 €
100.0000,01740 €1.740,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €