


PZS5256BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5256BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5256BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5256BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5256BCH_R1_00001 |
Description | DIODE ZENER 56V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 42 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04065 € | 203,25 € |
| 10.000 | 0,03664 € | 366,40 € |
| 15.000 | 0,03460 € | 519,00 € |
| 25.000 | 0,03230 € | 807,50 € |
| 35.000 | 0,03094 € | 1.082,90 € |
| 50.000 | 0,02962 € | 1.481,00 € |
| 125.000 | 0,02671 € | 3.338,75 € |
| 250.000 | 0,02492 € | 6.230,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

