
PZS51A6V2CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS51A6V2CS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS51A6V2CS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS51A6V2CS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS51A6V2CS_R1_00001 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±1.94% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02168 € | 108,40 € |
| 10.000 | 0,01933 € | 193,30 € |
| 15.000 | 0,01813 € | 271,95 € |
| 25.000 | 0,01679 € | 419,75 € |
| 35.000 | 0,01599 € | 559,65 € |
| 50.000 | 0,01521 € | 760,50 € |
| 125.000 | 0,01351 € | 1.688,75 € |
| 250.000 | 0,01245 € | 3.112,50 € |
| 500.000 | 0,01156 € | 5.780,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

