
PZS51A20CS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS51A20CS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS51A20CS_R1_00001 |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 15.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | 0,03966 € | 128.895,00 € |
| Unit Price without VAT: | 0,03966 € |
|---|---|
| Unit Price with VAT: | 0,04720 € |

