


PZS5115BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5115BCH_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZS5115BCH_R1_00001 |
Description | DIODE ZENER 15V 500MW SOD323HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323HE |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.330.000 | 0,02295 € | 76.423,50 € |
| Unit Price without VAT: | 0,02295 € |
|---|---|
| Unit Price with VAT: | 0,02731 € |

