


PZA1AL12B_R1_00701 | |
|---|---|
DigiKey Part Number | 3757-PZA1AL12B_R1_00701TR-ND - Tape & Reel (TR) 3757-PZA1AL12B_R1_00701CT-ND - Cut Tape (CT) 3757-PZA1AL12B_R1_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZA1AL12B_R1_00701 |
Description | SILICON ZENER DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08280 € | 8,28 € |
| 500 | 0,06062 € | 30,31 € |
| 1.000 | 0,05344 € | 53,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04429 € | 132,87 € |
| 6.000 | 0,03967 € | 238,02 € |
| 9.000 | 0,03731 € | 335,79 € |
| 15.000 | 0,03465 € | 519,75 € |
| 21.000 | 0,03308 € | 694,68 € |
| 30.000 | 0,03155 € | 946,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

