


PZ1AL7V5B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL7V5B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL7V5B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL7V5B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL7V5B_R1_00001 |
Description | DIODE ZENER 7.5V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,10690 € | 10,69 € |
| 500 | 0,07894 € | 39,47 € |
| 1.000 | 0,06986 € | 69,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05831 € | 174,93 € |
| 6.000 | 0,05248 € | 314,88 € |
| 9.000 | 0,04950 € | 445,50 € |
| 15.000 | 0,04615 € | 692,25 € |
| 21.000 | 0,04417 € | 927,57 € |
| 30.000 | 0,04224 € | 1.267,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

