


PZ1AL51B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL51B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL51B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL51B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL51B_R1_00001 |
Description | DIODE ZENER 51V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05399 € | 161,97 € |
| 6.000 | 0,04859 € | 291,54 € |
| 9.000 | 0,04583 € | 412,47 € |
| 15.000 | 0,04274 € | 641,10 € |
| 21.000 | 0,04090 € | 858,90 € |
| 30.000 | 0,03912 € | 1.173,60 € |
| 75.000 | 0,03520 € | 2.640,00 € |
| 150.000 | 0,03278 € | 4.917,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07310 € | 36,55 € |
| 1.000 | 0,06469 € | 64,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,08330 € | 8,33 € |
| 500 | 0,07904 € | 39,52 € |
| 1.000 | 0,07479 € | 74,79 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

