


PZ1AL4V7B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL4V7B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL4V7B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL4V7B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL4V7B_R1_00001 |
Description | DIODE ZENER 4.7V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10962 € | 328,86 € |
| 6.000 | 0,09988 € | 599,28 € |
| 9.000 | 0,09492 € | 854,28 € |
| 15.000 | 0,08934 € | 1.340,10 € |
| 21.000 | 0,08604 € | 1.806,84 € |
| 30.000 | 0,08283 € | 2.484,90 € |
| 75.000 | 0,07799 € | 5.849,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,15564 € | 77,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,16320 € | 16,32 € |
| 500 | 0,12748 € | 63,74 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

