PZ1AL36B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,05354 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05514 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10321 €
Datasheet
Zener Diode 36 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL36B_R1_00001

DigiKey Part Number
3757-PZ1AL36B_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1AL36B_R1_00001
Description
DIODE ZENER 36V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
501.0000,04589 €22.990,89 €
Manufacturers Standard Package
Unit Price without VAT:0,04589 €
Unit Price with VAT:0,05461 €