Zener Diode 30 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL30B_R1_00001

DigiKey Part Number
3757-PZ1AL30B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL30B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL30B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL30B_R1_00001
Description
DIODE ZENER 30V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.644
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05399 €161,97 €
6.0000,04859 €291,54 €
9.0000,04583 €412,47 €
15.0000,04274 €641,10 €
21.0000,04090 €858,90 €
30.0000,03966 €1.189,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17100 €1,71 €
1000,10690 €10,69 €
5000,07894 €39,47 €
1.0000,06986 €69,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16100 €1,61 €
1000,08330 €8,33 €
5000,07904 €39,52 €
1.0000,07479 €74,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €