


PZ1AL27B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL27B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL27B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL27B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL27B_R1_00001 |
Description | DIODE ZENER 27V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,20900 € | 20,90 € |
| 500 | 0,15760 € | 78,80 € |
| 1.000 | 0,14099 € | 140,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11988 € | 359,64 € |
| 6.000 | 0,10923 € | 655,38 € |
| 9.000 | 0,10380 € | 934,20 € |
| 15.000 | 0,09771 € | 1.465,65 € |
| 21.000 | 0,09409 € | 1.975,89 € |
| 30.000 | 0,09058 € | 2.717,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

