


PZ1AL20B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZ1AL20B_R1_00001TR-ND - Tape & Reel (TR) 3757-PZ1AL20B_R1_00001CT-ND - Cut Tape (CT) 3757-PZ1AL20B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AL20B_R1_00001 |
Description | DIODE ZENER 20V 1W SOD123FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20640 € | 20,64 € |
| 500 | 0,15564 € | 77,82 € |
| 1.000 | 0,13924 € | 139,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11839 € | 355,17 € |
| 6.000 | 0,10787 € | 647,22 € |
| 9.000 | 0,10251 € | 922,59 € |
| 15.000 | 0,09649 € | 1.447,35 € |
| 21.000 | 0,09292 € | 1.951,32 € |
| 30.000 | 0,08946 € | 2.683,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

