
PSMN028N10NS2_R2_00201 | |
|---|---|
DigiKey Part Number | 3757-PSMN028N10NS2_R2_00201TR-ND - Tape & Reel (TR) 3757-PSMN028N10NS2_R2_00201CT-ND - Cut Tape (CT) 3757-PSMN028N10NS2_R2_00201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN028N10NS2_R2_00201 |
Description | 100V/ 2.8M / TOLL FOR INDUSTRAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 240A Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,17000 € | 21,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10566 € | 2.211,32 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

