Image for PSMN015N10NS2_R2_00201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN015N10NS2_R2_00201

DigiKey Part Number
3757-PSMN015N10NS2_R2_00201TR-ND - Tape & Reel (TR)
3757-PSMN015N10NS2_R2_00201CT-ND - Cut Tape (CT)
3757-PSMN015N10NS2_R2_00201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN015N10NS2_R2_00201
Description
100V/ 1.5M / TOLL FOR ESS/ BBU/
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 395A Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 €5,83 €
103,91600 €39,16 €
1002,83090 €283,09 €
5002,64556 €1.322,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,16140 €4.322,80 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €