
PSMB055N08NS1_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PSMB055N08NS1_R2_00601TR-ND - Tape & Reel (TR) 3757-PSMB055N08NS1_R2_00601CT-ND - Cut Tape (CT) 3757-PSMB055N08NS1_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMB055N08NS1_R2_00601 |
Description | 80V/ 5.5MOHM / MV MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 108A (Tc) 113.6W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 7 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4773 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 113.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50774 € | 406,19 € |
| 1.600 | 0,46706 € | 747,30 € |
| 2.400 | 0,44634 € | 1.071,22 € |
| 4.000 | 0,42305 € | 1.692,20 € |
| 5.600 | 0,40927 € | 2.291,91 € |
| 8.000 | 0,40610 € | 3.248,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

