N-Channel 100 V 120A (Tj) 138W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMB050N10NS2_R2_00601

DigiKey Part Number
3757-PSMB050N10NS2_R2_00601TR-ND - Tape & Reel (TR)
3757-PSMB050N10NS2_R2_00601CT-ND - Cut Tape (CT)
3757-PSMB050N10NS2_R2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMB050N10NS2_R2_00601
Description
100V/ 5MOHM/ LOW FOM MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tj) 138W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.8V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3910 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
138W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,50400 €15,04 €
1001,02960 €102,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,78100 €624,80 €
1.6000,72295 €1.156,72 €
2.4000,69339 €1.664,14 €
4.0000,66018 €2.640,72 €
5.6000,64052 €3.586,91 €
8.0000,62663 €5.013,04 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €