
PSMB032N08NS1_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PSMB032N08NS1_R2_00601TR-ND - Tape & Reel (TR) 3757-PSMB032N08NS1_R2_00601CT-ND - Cut Tape (CT) 3757-PSMB032N08NS1_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMB032N08NS1_R2_00601 |
Description | 80V/ 3.4MOHM / MV MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 161A (Tc) 156W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7430 pF @ 40 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,71441 € | 571,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,41700 € | 14,17 € |
| 100 | 0,96690 € | 96,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,71300 € | 17,13 € |
| 100 | 1,18610 € | 118,61 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

