
PS150M-D62_R1_00301 | |
|---|---|
DigiKey Part Number | 3757-PS150M-D62_R1_00301TR-ND - Tape & Reel (TR) 3757-PS150M-D62_R1_00301CT-ND - Cut Tape (CT) 3757-PS150M-D62_R1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS150M-D62_R1_00301 |
Description | LOW CAPACITANCE ESD PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.4V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 4.4V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,06364 € | 31,82 € |
| 1.000 | 0,05614 € | 56,14 € |
| 2.000 | 0,04981 € | 99,62 € |
| 5.000 | 0,04294 € | 214,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03869 € | 386,90 € |
| 20.000 | 0,03510 € | 702,00 € |
| 30.000 | 0,03328 € | 998,40 € |
| 50.000 | 0,03123 € | 1.561,50 € |
| 70.000 | 0,03001 € | 2.100,70 € |
| 100.000 | 0,02883 € | 2.883,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











