
PMS410_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PMS410_R2_00601TR-ND - Tape & Reel (TR) 3757-PMS410_R2_00601CT-ND - Cut Tape (CT) 3757-PMS410_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS410_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 4A M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15360 € | 15,36 € |
| 500 | 0,11490 € | 57,45 € |
| 1.000 | 0,10239 € | 102,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08648 € | 259,44 € |
| 6.000 | 0,07845 € | 470,70 € |
| 9.000 | 0,07436 € | 669,24 € |
| 15.000 | 0,06976 € | 1.046,40 € |
| 21.000 | 0,06703 € | 1.407,63 € |
| 30.000 | 0,06439 € | 1.931,70 € |
| 75.000 | 0,05857 € | 4.392,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

