
PMS410_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PMS410_R2_00601TR-ND - Tape & Reel (TR) 3757-PMS410_R2_00601CT-ND - Cut Tape (CT) 3757-PMS410_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMS410_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 4A M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M4 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 4 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 2 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package M4 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,12254 € | 61,27 € |
| 1.000 | 0,10921 € | 109,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09223 € | 276,69 € |
| 6.000 | 0,08367 € | 502,02 € |
| 9.000 | 0,07931 € | 713,79 € |
| 15.000 | 0,07440 € | 1.116,00 € |
| 21.000 | 0,07150 € | 1.501,50 € |
| 30.000 | 0,06867 € | 2.060,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

