
PM810_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PM810_R2_00601TR-ND - Tape & Reel (TR) 3757-PM810_R2_00601CT-ND - Cut Tape (CT) 3757-PM810_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM810_R2_00601 |
Description | BRIDGE RECT 1PHASE 1KV 8A M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23070 € | 23,07 € |
| 500 | 0,17506 € | 87,53 € |
| 1.000 | 0,15710 € | 157,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14198 € | 283,96 € |
| 4.000 | 0,12924 € | 516,96 € |
| 6.000 | 0,12275 € | 736,50 € |
| 10.000 | 0,11545 € | 1.154,50 € |
| 14.000 | 0,11113 € | 1.555,82 € |
| 20.000 | 0,10693 € | 2.138,60 € |
| 50.000 | 0,09972 € | 4.986,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

