
PM808LL_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PM808LL_R2_00601TR-ND - Tape & Reel (TR) 3757-PM808LL_R2_00601CT-ND - Cut Tape (CT) 3757-PM808LL_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM808LL_R2_00601 |
Description | GLASS PASSIVATED LOW VF BRIDGE R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount M8 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 0.95 V @ 4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,61190 € | 61,19 € |
| 500 | 0,48078 € | 240,39 € |
| 1.000 | 0,43856 € | 438,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40305 € | 806,10 € |
| 4.000 | 0,37319 € | 1.492,76 € |
| 6.000 | 0,35798 € | 2.147,88 € |
| 10.000 | 0,34089 € | 3.408,90 € |
| 14.000 | 0,33078 € | 4.630,92 € |
| 20.000 | 0,32126 € | 6.425,20 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

